Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Clinometer
BSI0016
12 V
30 V
12 - 30 V
24 mA
360°
0°
360 - 0 °
0.01°
1
Analogue
0 V
10 V
M12 x 1
Plastic
Screw fastening
-40 °C
80 °C
IP67
78.0 mm
50.0 mm
27.0 mm
1 pc(s)
30 V
Plastic
24 V DC
yes
Datasheet 3418091 BALLUFF Clinometer BSI0016 BSI0016 Reading range: 360 - 0 ° M12 x 1 Piece
User & Safety Instructions 3418091 BALLUFF Clinometer BSI0016 BSI0016 Reading range: 360 - 0 ° M12 x 1 Piece