Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Inductive sensor
BES000K
10.0 V
30.0 V
10.0 - 30.0 V
NPN
3.2 mm
4000 Hz
Inductive
M8
non-shielded
M8
Stainless steel
IP68
-25 °C
70 °C
30.00 mm
30 m
8 mm
(Ø x H) 8 mm x 30 m
24 V
yes
Datasheet 3416981 BALLUFF Inductive sensor Inductive BES000K BES000K M8 non-shielded NPN (Ø x H) 8 mm x 30 m Single
User & Safety Instructions 3416981 BALLUFF Inductive sensor Inductive BES000K BES000K M8 non-shielded NPN (Ø x H) 8 mm x 30 m Single