Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES0018
10.0 V
30.0 V
10.0 - 30.0 V
NPN
3.2 mm
4000 Hz
Inductive
M8
non-shielded
M8
Stainless steel
IP68
-25 °C
70 °C
63.00 mm
8 mm
(Ø x L) 8 mm x 63.00 mm
24 V
yes
Datasheet 3416019 BALLUFF Inductive sensor Inductive BES0018 BES0018 M8 non-shielded NPN (Ø x L) 8 mm x 63.00 mm Piece
User & Safety Instructions 3416019 BALLUFF Inductive sensor Inductive BES0018 BES0018 M8 non-shielded NPN (Ø x L) 8 mm x 63.00 mm Piece