Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES001H
10.0 V
30.0 V
10.0 - 30.0 V
3.2 mm
PNP
Stainless steel
Inductive
non-shielded
M8
M8
-25 °C
70 °C
IP68
63.00 mm
63 m
8 mm
(Ø x H) 8 mm x 63 m
1 pc(s)
24 V
4000 Hz
yes
Datasheet 3416068 BALLUFF Inductive sensor Inductive BES001H BES001H M8 non-shielded PNP (Ø x H) 8 mm x 63 m
User & Safety Instructions 3416068 BALLUFF Inductive sensor Inductive BES001H BES001H M8 non-shielded PNP (Ø x H) 8 mm x 63 m