Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES0026
12.0 V
30.0 V
12.0 - 30.0 V
1 PNP
1.2 mm
PNP
Brass
Inductive
nickel plated
shielded
M8
M8
-25 °C
70 °C
IP67
65.00 mm
63 m
8 mm
(Ø x H) 8 mm x 63 m
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3416081 BALLUFF Inductive sensor Inductive BES0026 BES0026 M8 shielded PNP (Ø x H) 8 mm x 63 m
User & Safety Instructions 3416081 BALLUFF Inductive sensor Inductive BES0026 BES0026 M8 shielded PNP (Ø x H) 8 mm x 63 m