Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES0027
12.0 V
30.0 V
12.0 - 30.0 V
1 maker
1.2 mm
PNP
Brass
Inductive
nickel plated
shielded
M8
M8
-25 °C
70 °C
IP67
65.00 mm
65 m
8 mm
(Ø x H) 8 mm x 65 m
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3416676 BALLUFF Inductive sensor Inductive BES0027 BES0027 M8 shielded PNP (Ø x H) 8 mm x 65 m Piece
User & Safety Instructions 3416676 BALLUFF Inductive sensor Inductive BES0027 BES0027 M8 shielded PNP (Ø x H) 8 mm x 65 m Piece