Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES003E
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.6 mm
PNP
Brass
Inductive
shielded
M8
M8
0.20 m
-25 °C
70 °C
IP68
50.00 mm
50 m
8 mm
(Ø x H) 8 mm x 50 m
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416045 BALLUFF Inductive sensor Inductive BES003E BES003E M8 shielded PNP (Ø x H) 8 mm x 50 m
User & Safety Instructions 3416045 BALLUFF Inductive sensor Inductive BES003E BES003E M8 shielded PNP (Ø x H) 8 mm x 50 m