Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES004T
10.0 V
36.0 V
10.0 - 36.0 V
2.00 m
2.4 mm
1300 Hz
Inductive
M12
shielded
M12
Brass
1 maker
IP67
-25 °C
70 °C
43.00 mm
43 m
12 mm
(Ø x H) 12 mm x 43 m
24 V
yes
Datasheet 3417259 BALLUFF Inductive sensor Inductive BES004T BES004T M12 shielded (Ø x H) 12 mm x 43 m Piece
User & Safety Instructions 3417259 BALLUFF Inductive sensor Inductive BES004T BES004T M12 shielded (Ø x H) 12 mm x 43 m Piece