Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES005A
10.0 V
30.0 V
10.0 - 30.0 V
PNP
3.00 m
1.6 mm
3500 Hz
Inductive
M12
shielded
Brass
1 breaker
IP68
-25 °C
70 °C
53.00 mm
53 m
12 mm
(Ø x H) 12 mm x 53 m
24 V
yes
Datasheet 3417486 BALLUFF Inductive sensor Inductive BES005A BES005A shielded PNP (Ø x H) 12 mm x 53 m
User & Safety Instructions 3417486 BALLUFF Inductive sensor Inductive BES005A BES005A shielded PNP (Ø x H) 12 mm x 53 m