Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Inductive sensor
BES005N
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
3.2 mm
PNP
Brass
Inductive
shielded
M12
M12
-25 °C
70 °C
IP68
65.00 mm
65 m
12 mm
(Ø x H) 12 mm x 65 m
1 pc(s)
24 V
2500 Hz
yes
Datasheet 3416095 BALLUFF Inductive sensor Inductive BES005N BES005N M12 shielded PNP (Ø x H) 12 mm x 65 m Single
User & Safety Instructions 3416095 BALLUFF Inductive sensor Inductive BES005N BES005N M12 shielded PNP (Ø x H) 12 mm x 65 m Single