Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES0064
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
3.2 mm
PNP
Brass
Inductive
shielded
M12
M12
2.00 m
-25 °C
70 °C
IP68
53.00 mm
12 mm
(Ø x L) 12 mm x 53.00 mm
1 pc(s)
24 V
2500 Hz
yes
Datasheet 3417668 BALLUFF Inductive sensor Inductive BES0064 BES0064 M12 shielded PNP (Ø x L) 12 mm x 53.00 mm
User & Safety Instructions 3417668 BALLUFF Inductive sensor Inductive BES0064 BES0064 M12 shielded PNP (Ø x L) 12 mm x 53.00 mm