Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES007K
12.0 V
30.0 V
12.0 - 30.0 V
1 maker
6.5 mm
NPN
Brass
Inductive
shielded
M18 x 1
M18
5.00 m
-25 °C
70 °C
IP68
56.00 mm
55 m
18 mm
(Ø x H) 18 mm x 55 m
1 pc(s)
24 V
150 Hz
no
Datasheet 3416066 BALLUFF Inductive sensor Inductive BES007K BES007K M18 x 1 shielded NPN (Ø x H) 18 mm x 55 m Piece
User & Safety Instructions 3416066 BALLUFF Inductive sensor Inductive BES007K BES007K M18 x 1 shielded NPN (Ø x H) 18 mm x 55 m Piece