Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00A0
12.0 V
30.0 V
12.0 - 30.0 V
PNP
2.00 m
8.1 mm
400 Hz
Inductive
Cable
shielded
M30
nickel plated
Brass
1 maker
IP68
-25 °C
70 °C
56.00 mm
56 m
30 mm
(Ø x H) 30 mm x 56 m
24 V
yes
Datasheet 3417128 BALLUFF Inductive sensor Inductive BES00A0 BES00A0 M30 shielded PNP (Ø x H) 30 mm x 56 m
User & Safety Instructions 3417128 BALLUFF Inductive sensor Inductive BES00A0 BES00A0 M30 shielded PNP (Ø x H) 30 mm x 56 m