Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00A3
12.0 V
30.0 V
12.0 - 30.0 V
1 PNP
8.1 mm
PNP
Brass
Inductive
nickel plated
shielded
M30
M12 (4-pin)
-25 °C
70 °C
IP67
65.00 mm
65 m
30 mm
(Ø x H) 30 mm x 65 m
1 pc(s)
24 V
400 Hz
yes
Datasheet 3417159 BALLUFF Inductive sensor Inductive BES00A3 BES00A3 M30 shielded PNP (Ø x H) 30 mm x 65 m
User & Safety Instructions 3417159 BALLUFF Inductive sensor Inductive BES00A3 BES00A3 M30 shielded PNP (Ø x H) 30 mm x 65 m