Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00AZ
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
24 mm
PNP
Brass
Inductive
non-shielded
M30
M12 (4-pin)
-25 °C
70 °C
IP67
83.00 mm
83 m
30 mm
(Ø x H) 30 mm x 83 m
1 pc(s)
24 V
300 Hz
yes
Datasheet 3417402 BALLUFF Inductive sensor Inductive BES00AZ BES00AZ M30 non-shielded PNP (Ø x H) 30 mm x 83 m
User & Safety Instructions 3417402 BALLUFF Inductive sensor Inductive BES00AZ BES00AZ M30 non-shielded PNP (Ø x H) 30 mm x 83 m