Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00CK
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.6 mm
PNP
Stainless steel
Inductive
rust-proof
shielded
M8
M8
-40 °C
85 °C
IP68
40.00 mm
8 mm
(Ø x L) 8 mm x 40.00 mm
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3417072 BALLUFF Inductive sensor Inductive BES00CK BES00CK M8 shielded PNP (Ø x L) 8 mm x 40.00 mm Piece
User & Safety Instructions 3417072 BALLUFF Inductive sensor Inductive BES00CK BES00CK M8 shielded PNP (Ø x L) 8 mm x 40.00 mm Piece