Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00CT
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
1.6 mm
5000 Hz
Inductive
M8
shielded
M8
rust-proof
Stainless steel
1 breaker
IP68
-40 °C
85 °C
40.00 mm
40 m
8 mm
(Ø x H) 8 mm x 40 m
24 V
yes
Datasheet 3416947 BALLUFF Inductive sensor Inductive BES00CT BES00CT M8 shielded PNP (Ø x H) 8 mm x 40 m Piece
User & Safety Instructions 3416947 BALLUFF Inductive sensor Inductive BES00CT BES00CT M8 shielded PNP (Ø x H) 8 mm x 40 m Piece