Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00CW
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
1.6 mm
5000 Hz
Inductive
M8
shielded
Stainless steel
1 PNP
IP68
-40 °C
85 °C
40.00 mm
40 m
8 mm
(Ø x H) 8 mm x 40 m
24 V
yes
Datasheet 3417067 BALLUFF Inductive sensor Inductive BES00CW BES00CW shielded PNP (Ø x H) 8 mm x 40 m
User & Safety Instructions 3417067 BALLUFF Inductive sensor Inductive BES00CW BES00CW shielded PNP (Ø x H) 8 mm x 40 m