Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00E1
10.0 V
30.0 V
10.0 - 30.0 V
NPN
2.00 m
3.2 mm
2500 Hz
Inductive
M12
shielded
M12
Brass
1 maker
IP68
-25 °C
70 °C
33.00 mm
33 m
12 mm
(Ø x H) 12 mm x 33 m
24 V
yes
Datasheet 3417161 BALLUFF Inductive sensor Inductive BES00E1 BES00E1 M12 shielded NPN (Ø x H) 12 mm x 33 m Piece
User & Safety Instructions 3417161 BALLUFF Inductive sensor Inductive BES00E1 BES00E1 M12 shielded NPN (Ø x H) 12 mm x 33 m Piece