Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00EA
10.0 V
30.0 V
10.0 - 30.0 V
PNP
1.6 mm
3500 Hz
Inductive
M12
shielded
M12
Brass
1 PNP
IP68
-25 °C
70 °C
45.00 mm
45 m
12 mm
(Ø x H) 12 mm x 45 m
24 V
yes
Datasheet 3416686 BALLUFF Inductive sensor Inductive BES00EA BES00EA M12 shielded PNP (Ø x H) 12 mm x 45 m
User & Safety Instructions 3416686 BALLUFF Inductive sensor Inductive BES00EA BES00EA M12 shielded PNP (Ø x H) 12 mm x 45 m