Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00EE
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.6 mm
PNP
Brass
Inductive
shielded
M12
-25 °C
70 °C
IP68
45.00 mm
45 m
12 mm
(Ø x H) 12 mm x 45 m
1 pc(s)
24 V
3500 Hz
yes
Datasheet 3416709 BALLUFF Inductive sensor Inductive BES00EE BES00EE shielded PNP (Ø x H) 12 mm x 45 m Piece
User & Safety Instructions 3416709 BALLUFF Inductive sensor Inductive BES00EE BES00EE shielded PNP (Ø x H) 12 mm x 45 m Piece