Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Inductive sensor
BES00EU
10.0 V
30.0 V
10.0 - 30.0 V
PNP
4.0 mm
2000 Hz
Inductive
M18
shielded
M18 x 1
Brass
1 breaker
IP68
-40 °C
85 °C
46.0 mm
46 m
18 mm
(Ø x H) 18 mm x 46 m
24 V
yes
Datasheet 3417308 BALLUFF Inductive sensor Inductive BES00EU BES00EU M18 x 1 shielded PNP (Ø x H) 18 mm x 46 m Single
User & Safety Instructions 3417308 BALLUFF Inductive sensor Inductive BES00EU BES00EU M18 x 1 shielded PNP (Ø x H) 18 mm x 46 m Single