Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00H2
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
0.65 mm
PNP
Stainless steel
Inductive
rust-proof
shielded
M5
M5
-25 °C
70 °C
IP67
41.00 mm
41 m
5 mm
(Ø x H) 5 mm x 41 m
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416637 BALLUFF Inductive sensor Inductive BES00H2 BES00H2 M5 shielded PNP (Ø x H) 5 mm x 41 m Piece
User & Safety Instructions 3416637 BALLUFF Inductive sensor Inductive BES00H2 BES00H2 M5 shielded PNP (Ø x H) 5 mm x 41 m Piece