Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00H6
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
1.21 mm
PNP
Stainless steel
Inductive
shielded
M5
M5
0.20 m
-25 °C
70 °C
IP67
27.00 mm
5 mm
(Ø x L) 5 mm x 27.00 mm
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416088 BALLUFF Inductive sensor Inductive BES00H6 BES00H6 M5 shielded PNP (Ø x L) 5 mm x 27.00 mm
User & Safety Instructions 3416088 BALLUFF Inductive sensor Inductive BES00H6 BES00H6 M5 shielded PNP (Ø x L) 5 mm x 27.00 mm