Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00HE
10.0 V
30.0 V
10.0 - 30.0 V
PNP
1.00 m
1.21 mm
5000 Hz
Inductive
M5
shielded
M5
Stainless steel
1 maker
IP67
-25 °C
70 °C
27.00 mm
27 m
5 mm
(Ø x H) 5 mm x 27 m
24 V
yes
Datasheet 3416067 BALLUFF Inductive sensor Inductive BES00HE BES00HE M5 shielded PNP (Ø x H) 5 mm x 27 m
User & Safety Instructions 3416067 BALLUFF Inductive sensor Inductive BES00HE BES00HE M5 shielded PNP (Ø x H) 5 mm x 27 m