Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00J3
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
0.65 mm
5000 Hz
Inductive
M8 (3-pin)
shielded
Stainless steel
1 PNP
IP67
-25 °C
70 °C
27.00 mm
27 m
4 mm
(Ø x H) 4 mm x 27 m
24 V
yes
Datasheet 3416604 BALLUFF Inductive sensor Inductive BES00J3 BES00J3 shielded PNP (Ø x H) 4 mm x 27 m
User & Safety Instructions 3416604 BALLUFF Inductive sensor Inductive BES00J3 BES00J3 shielded PNP (Ø x H) 4 mm x 27 m