
Highlights & Details
Balluff BES00KY Inductive Proximity Switches
- Dimensions: Ø 6.5 x 45 mm
- D6.5 design
- Flush mounting
- Range: 2 mm
- Switching output: PNP NC
Technical specifications
- Main features:Dimensions: Ø 6.5 x 45 mm
- Active surface, material: PBT
- Connection: Plug connector, M8x1 plug, 3-pin
- D6.5 design
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Stainless steel
- Range: 2 mm
- Switching output: PNP NC
- Switching frequency 5000 Hz
- Protection class: IP68
- Ambient temperature -40...85 °C
- Additional features:
- Dimensions: Ø 6.5 x 45 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 25 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 2 mA
- Idle current IO max., unattenuated: 7 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 5000 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 595 a
- Active surface, material: PBT
- Tightening torque 8 Nm
- Size D6.5
- Mounting length 33.00 mm
- Flush mounting: Flush mounting
- Switching output: PNP NC
- Switching distance indicator: ■■
- Housing material: Stainless steel
- Packaging type
Single
- Product type
Inductive sensor
- Type
BES00KY
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 breaker
- Switching distance (max.)
1.6 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
6.5 mm
- Connector
M8 (3-pin)
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
45.00 mm
- Height
45 m
- (Ø)
6.5 mm
- Dim
(Ø x H) 6.5 mm x 45 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
5000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416996 BALLUFF Inductive sensor Inductive BES00KY BES00KY 6.5 mm shielded PNP (Ø x H) 6.5 mm x 45 m Single
User & Safety Instructions
User & Safety Instructions 3416996 BALLUFF Inductive sensor Inductive BES00KY BES00KY 6.5 mm shielded PNP (Ø x H) 6.5 mm x 45 m Single
Description
This text is machine translated.
