Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00M0
10.0 V
30.0 V
10.0 - 30.0 V
NPN
2.00 m
3.2 mm
2500 Hz
Inductive
M12
non-shielded
nickel plated
Brass
1 breaker
IP68
-25 °C
70 °C
38 mm
37.5 m
12 mm
(Ø x H) 12 mm x 37.5 m
24 V
yes
Datasheet 3416898 BALLUFF Inductive sensor Inductive BES00M0 BES00M0 non-shielded NPN (Ø x H) 12 mm x 37.5 m Piece
User & Safety Instructions 3416898 BALLUFF Inductive sensor Inductive BES00M0 BES00M0 non-shielded NPN (Ø x H) 12 mm x 37.5 m Piece