Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES00N6
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
1.2 mm
PNP
Stainless steel
Inductive
shielded
M8
M8
5.00 m
-40 °C
85 °C
IP68
30.00 mm
30 m
8 mm
(Ø x H) 8 mm x 30 m
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416139 BALLUFF Inductive sensor Inductive BES00N6 BES00N6 M8 shielded PNP (Ø x H) 8 mm x 30 m
User & Safety Instructions 3416139 BALLUFF Inductive sensor Inductive BES00N6 BES00N6 M8 shielded PNP (Ø x H) 8 mm x 30 m