Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00P2
10.0 V
30.0 V
10.0 - 30.0 V
PNP
0.30 m
1.6 mm
5000 Hz
Inductive
M8
shielded
M8
rust-proof
Stainless steel
1 PNP
IP68
-40 °C
85 °C
30.00 mm
8 mm
(Ø x L) 8 mm x 30.00 mm
24 V
yes
Datasheet 3416651 BALLUFF Inductive sensor Inductive BES00P2 BES00P2 M8 shielded PNP (Ø x L) 8 mm x 30.00 mm Piece
User & Safety Instructions 3416651 BALLUFF Inductive sensor Inductive BES00P2 BES00P2 M8 shielded PNP (Ø x L) 8 mm x 30.00 mm Piece