Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00PW
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
3.2 mm
PNP
Brass
Inductive
shielded
M12
M12
0.50 m
-25 °C
70 °C
IP68
33 mm
12 mm
(Ø x L) 12 mm x 33 mm
1 pc(s)
24 V
2500 Hz
yes
Datasheet 3416099 BALLUFF Inductive sensor Inductive BES00PW BES00PW M12 shielded PNP (Ø x L) 12 mm x 33 mm Piece
User & Safety Instructions 3416099 BALLUFF Inductive sensor Inductive BES00PW BES00PW M12 shielded PNP (Ø x L) 12 mm x 33 mm Piece