Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES00T6
10.0 V
30.0 V
10.0 - 30.0 V
NPN
2.00 m
3.2 mm
2500 Hz
Inductive
M12
shielded
Brass
1 maker
IP68
-25 °C
70 °C
33.00 mm
33 m
12 mm
(Ø x H) 12 mm x 33 m
24 V
yes
Datasheet 3417047 BALLUFF Inductive sensor Inductive BES00T6 BES00T6 shielded NPN (Ø x H) 12 mm x 33 m Piece
User & Safety Instructions 3417047 BALLUFF Inductive sensor Inductive BES00T6 BES00T6 shielded NPN (Ø x H) 12 mm x 33 m Piece