Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Inductive sensor
BES00TY
10.0 V
30.0 V
10.0 - 30.0 V
1.6 mm
NPN
Stainless steel
Inductive
shielded
M8
M8
-25 °C
70 °C
IP68
45.00 mm
8 mm
(Ø x L) 8 mm x 45.00 mm
1 pc(s)
24 V
1500 Hz
yes
Datasheet 3416983 BALLUFF Inductive sensor Inductive BES00TY BES00TY M8 shielded NPN (Ø x L) 8 mm x 45.00 mm Single
User & Safety Instructions 3416983 BALLUFF Inductive sensor Inductive BES00TY BES00TY M8 shielded NPN (Ø x L) 8 mm x 45.00 mm Single