Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES011A
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
2 mm
5000 Hz
Inductive
M8
non-shielded
M8
rust-proof
Stainless steel
1 PNP
IP68
-40 °C
85 °C
30.00 mm
30 m
8 mm
(Ø x H) 8 mm x 30 m
24 V
yes
Datasheet 3417103 BALLUFF Inductive sensor Inductive BES011A BES011A M8 non-shielded PNP (Ø x H) 8 mm x 30 m
User & Safety Instructions 3417103 BALLUFF Inductive sensor Inductive BES011A BES011A M8 non-shielded PNP (Ø x H) 8 mm x 30 m