Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES011J
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
2 mm
PNP
Stainless steel
Inductive
non-shielded
M8
M8
3.00 m
-40 °C
85 °C
IP68
30.00 mm
30 m
8 mm
(Ø x H) 8 mm x 30 m
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416082 BALLUFF Inductive sensor Inductive BES011J BES011J M8 non-shielded PNP (Ø x H) 8 mm x 30 m Piece
User & Safety Instructions 3416082 BALLUFF Inductive sensor Inductive BES011J BES011J M8 non-shielded PNP (Ø x H) 8 mm x 30 m Piece