
Highlights & Details
Balluff BES011K inductive proximity switch
- Dimensions: Ø 8 x 30 mm
- M8x1 design
- Fitting: Non-shielded
- Range: 2.5 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 8 x 30 mm
- Active surface, material: PBT
- Connection: Cable, 5.00 m, PUR
- M8x1 design
- Operating voltage Ub 10...30 VDC
- Fitting: Non-shielded
- Housing material: Stainless steel
- Range: 2.5 mm
- Switching output: PNP NO
- Switching frequency 5000 Hz
- Protection class: IP68
- Ambient temperature -40...85 °C
- Additional features:
- Dimensions: Ø 8 x 30 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 25 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1.0 µF
- Idle current IO max., dammed.: 7 mA
- Idle current IO max., unattenuated: 2 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 5000 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2.5 mm
- Real switching distance Sr:2.5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 595 a
- Active surface, material: PBT
- Tightening torque 8 Nm
- Size M8x1
- Mounting length 23 mm
- Fitting: Non-shielded
- Switching output: PNP NO
- Connection type: Cable, 5.00 m, PUR
- Cable diameter D 3.00 mm
- Cable length 5 m
- Switching distance indicator: ■
- Housing material: Stainless steel
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class: IP68
- Ambient temperature -40...85 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.14 mm²
- Packaging type
Piece
- Product type
Inductive sensor
- Type
BES011K
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M8
- Connector
M8
- Cable length
5.00 m
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
30.00 mm
- (Ø)
8 mm
- Dim
(Ø x L) 8 mm x 30.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
5000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416141 BALLUFF Inductive sensor Inductive BES011K BES011K M8 non-shielded PNP (Ø x L) 8 mm x 30.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416141 BALLUFF Inductive sensor Inductive BES011K BES011K M8 non-shielded PNP (Ø x L) 8 mm x 30.00 mm Piece
Description
This text is machine translated.
