Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES013E
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
4.05 mm
PNP
Stainless steel
Inductive
non-shielded
M5
M5
2.00 m
-25 °C
70 °C
IP67
35.00 mm
35 m
5 mm
(Ø x H) 5 mm x 35 m
1 pc(s)
24 V
3000 Hz
yes
Datasheet 3416879 BALLUFF Inductive sensor Inductive BES013E BES013E M5 non-shielded PNP (Ø x H) 5 mm x 35 m Piece
User & Safety Instructions 3416879 BALLUFF Inductive sensor Inductive BES013E BES013E M5 non-shielded PNP (Ø x H) 5 mm x 35 m Piece