Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES013J
10.0 V
30.0 V
10.0 - 30.0 V
NPN
1.2 mm
5000 Hz
Inductive
M8
shielded
M8
Stainless steel
IP68
-25 °C
70 °C
30.00 mm
8 mm
(Ø x L) 8 mm x 30.00 mm
24 V
yes
Datasheet 3417051 BALLUFF Inductive sensor Inductive BES013J BES013J M8 shielded NPN (Ø x L) 8 mm x 30.00 mm Piece
User & Safety Instructions 3417051 BALLUFF Inductive sensor Inductive BES013J BES013J M8 shielded NPN (Ø x L) 8 mm x 30.00 mm Piece