Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES014M
10.0 V
30.0 V
10.0 - 30.0 V
3.2 mm
PNP
Stainless steel
Inductive
non-shielded
M8
M8
-25 °C
70 °C
IP68
50.00 mm
50 m
8 mm
(Ø x H) 8 mm x 50 m
1 pc(s)
24 V
4000 Hz
yes
Datasheet 3417094 BALLUFF Inductive sensor Inductive BES014M BES014M M8 non-shielded PNP (Ø x H) 8 mm x 50 m Piece
User & Safety Instructions 3417094 BALLUFF Inductive sensor Inductive BES014M BES014M M8 non-shielded PNP (Ø x H) 8 mm x 50 m Piece