Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES016E
10.0 V
30.0 V
10.0 - 30.0 V
1.6 mm
NPN
Stainless steel
Inductive
rust-proof
shielded
M12
M12
-40 °C
85 °C
IP68
70.00 mm
12 mm
(Ø x L) 12 mm x 70.00 mm
1 pc(s)
24 V
3500 Hz
yes
Datasheet 3416897 BALLUFF Inductive sensor Inductive BES016E BES016E M12 shielded NPN (Ø x L) 12 mm x 70.00 mm Piece
User & Safety Instructions 3416897 BALLUFF Inductive sensor Inductive BES016E BES016E M12 shielded NPN (Ø x L) 12 mm x 70.00 mm Piece