Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES0180
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
1.2 mm
PNP
Zinc
Inductive
Die-cast
shielded
8 x 8 mm
M8 (3-pin)
-25 °C
70 °C
IP67
8.00 mm
59.00 mm
8.00 mm
3 m
(Ø x H) 3 m x 8.00 mm
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416995 BALLUFF Inductive sensor Inductive BES0180 BES0180 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm
User & Safety Instructions 3416995 BALLUFF Inductive sensor Inductive BES0180 BES0180 8 x 8 mm shielded PNP (Ø x H) 3 m x 8.00 mm