
Highlights & Details
Balluff BES0187 Square compact design
- Dimensions 59 x 8 x 8 mm
- Size: 8x8
- Flush mounting
- Range: 1.5 mm
- Switching output: PNP NC
Technical specifications
- Main features:Dimension 59 x 8 x 8 mm
- Active surface, material: PBT
- Connection: Plug connector, M8x1 plug, 3-pin
- Size: 8x8
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Zinc, die-cast
- Range: 1.5 mm
- Switching output: PNP NC
- Switching frequency 5000 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 59 x 8 x 8 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 4 mA
- Idle current IO max., unattenuated: 12 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 5000 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 1.5 mm
- Real switching distance Sr:1.5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 830 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Zinc, die cast
- Tightening torque 0.5 Nm
- Size 8x8
- Flush mounting: Flush mounting
- Switching output: PNP NC
- Product type
Inductive sensor
- Type
BES0187
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 breaker
- Switching distance (max.)
1.2 mm
- Outputs
PNP
- Enclosure material
Zinc
- Model
Inductive
- Material properties
Die-cast
- Installation type
shielded
- Connector
M8 (3-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
8.00 mm
- Width
59.00 mm
- Height
8.00 mm
- Dim
(L x W x H) 8.00 x 59.00 x 8.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
5000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416858 BALLUFF Inductive sensor Inductive BES0187 BES0187 shielded PNP (L x W x H) 8.00 x 59.00 x 8.00 mm
User & Safety Instructions
User & Safety Instructions 3416858 BALLUFF Inductive sensor Inductive BES0187 BES0187 shielded PNP (L x W x H) 8.00 x 59.00 x 8.00 mm
Description
This text is machine translated.
