
Highlights & Details
Balluff BES019P Square compact design
- Dimensions 25 x 5 x 5 mm
- Design: 5x5
- Flush mounting
- Range: 0.8 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 25 x 5 x 5 mm
- Active surface, material: PBT
- Connection: Cable, 2.00 m, PUR
- Design: 5x5
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Aluminium, anodized
- Range: 0.8 mm
- Switching output: PNP NO
- Switching frequency 3000 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 25 x 5 x 5 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: Open collector
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 15 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 1 mA
- Load capacity max. at Ue 0.2 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 3000 Hz
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 0.65 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 0.8 mm
- Real switching distance Sr:0.8 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 20%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 830 a
- Active surface, material: PBT
- Size 5x5
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Connection type: Cable, 2.00 m, PUR
- Cable diameter D 2.80 mm
- Cable length 2 m
- Housing material: Aluminium, anodized
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.14 mm²
- Product type
Inductive sensor
- Type
BES019P
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 PNP
- Switching distance (max.)
0.65 mm
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Inductive
- Material properties
anodised
- Installation type
shielded
- Size
5 x 5 mm
- Connector
Cable
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
5.00 mm
- Width
25.00 mm
- Height
5.00 mm
- (Ø)
3 m
- Dim
(Ø x H) 3 m x 5.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
3000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416109 BALLUFF Inductive sensor Inductive BES019P BES019P 5 x 5 mm shielded PNP (Ø x H) 3 m x 5.00 mm
User & Safety Instructions
User & Safety Instructions 3416109 BALLUFF Inductive sensor Inductive BES019P BES019P 5 x 5 mm shielded PNP (Ø x H) 3 m x 5.00 mm
Description
This text is machine translated.
