
Highlights & Details
Balluff BES01EW Inductive proximity switch
- Dimensions 54 x 22 x 48 mm
- Design:54x22x48
- Flush mounting
- Range: 5 mm
- Switching output: PNP NC
Technical specifications
- Main features:Dimension 54 x 22 x 48 mm
- Active surface, material: PA 12
- Connection: Connector, M12x1 connector, 4-pin
- Design:54x22x48
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Aluminium casing material
- Range: 5 mm
- Switching output: PNP NC
- Switching frequency 500 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 54 x 22 x 48 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 2.0 kOhm + D + LED
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 130 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 8 mA
- Idle current IO max., unattenuated: 25 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 500 Hz
- Static voltage drop: 3.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 5 mm
- Real switching distance Sr:5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 1620 a
- Active surface, material: PA 12
- Size 54x22x48
- Switching output: PNP NC
- Aluminium casing material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Mounted interface: Flush mounting
- Product type
Inductive sensor
- Type
BES01EW
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Inductive
- Installation type
shielded
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
48.00 mm
- Width
54.00 mm
- Height
22.00 mm
- Dim
(L x W x H) 48.00 x 54.00 x 22.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416919 BALLUFF Inductive sensor Inductive BES01EW BES01EW shielded PNP (L x W x H) 48.00 x 54.00 x 22.00 mm
User & Safety Instructions
User & Safety Instructions 3416919 BALLUFF Inductive sensor Inductive BES01EW BES01EW shielded PNP (L x W x H) 48.00 x 54.00 x 22.00 mm
Description
This text is machine translated.
