Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inductive sensor
BES01FE
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
4 mm
PNP
Aluminium
Inductive
shielded
M12 (4-pin)
-25 °C
70 °C
IP67
48.00 mm
54.00 mm
22.00 mm
3 m
(Ø x H) 3 m x 22.00 mm
1 pc(s)
24 V
500 Hz
yes
Datasheet 3417077 BALLUFF Inductive sensor Inductive BES01FE BES01FE shielded PNP (Ø x H) 3 m x 22.00 mm
User & Safety Instructions 3417077 BALLUFF Inductive sensor Inductive BES01FE BES01FE shielded PNP (Ø x H) 3 m x 22.00 mm