
Highlights & Details
Balluff BES01FJ Inductive Proximity Switches
- Dimensions 50 x 25 x 10 mm
- Design:50x25-10
- Flush mounting
- Range: 5 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 50 x 25 x 10 mm
- Active surface, material: PBT
- Connection: Cable, 3.00 m, PVC
- Design:50x25-10
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Aluminium, die-cast
- Range: 5 mm
- Switching output: PNP NO
- Switching frequency 500 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 2.2 kOhm + D + LED
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 25 mA
- Idle current IO max., unattenuated: 12 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 500 Hz
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 5 mm
- Real switching distance Sr:5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 930 a
- Connection type: Cable, 3.00 m, PVC
- Cable diameter D 4.60 mm
- Cable length 3 m
- Number of conductors: 3
- Conductor cross-section: 0.34 mm²
- Product type
Inductive sensor
- Type
BES01FJ
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Inductive
- Material properties
Die-cast
- Installation type
shielded
- Connector
Cable
- Cable length
3.00 m
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
10.00 mm
- Width
50.00 mm
- Height
25.00 mm
- Dim
(L x W x H) 10.00 x 50.00 x 25.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416140 BALLUFF Inductive sensor Inductive BES01FJ BES01FJ shielded PNP (L x W x H) 10.00 x 50.00 x 25.00 mm
User & Safety Instructions
User & Safety Instructions 3416140 BALLUFF Inductive sensor Inductive BES01FJ BES01FJ shielded PNP (L x W x H) 10.00 x 50.00 x 25.00 mm
Description
This text is machine translated.
