Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES01LN
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1.2 mm
PNP
Stainless steel
Inductive
shielded
M8
M8
0.30 m
-40 °C
85 °C
IP68
45.00 mm
45 m
8 mm
(Ø x H) 8 mm x 45 m
1 pc(s)
24 V
5000 Hz
yes
Datasheet 3416946 BALLUFF Inductive sensor Inductive BES01LN BES01LN M8 shielded PNP (Ø x H) 8 mm x 45 m Piece
User & Safety Instructions 3416946 BALLUFF Inductive sensor Inductive BES01LN BES01LN M8 shielded PNP (Ø x H) 8 mm x 45 m Piece