Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES01P3
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
2 mm
PNP
Stainless steel
Inductive
non-shielded
M8
M8
-25 °C
70 °C
IP68
43.00 mm
43 m
8 mm
(Ø x H) 8 mm x 43 m
1 pc(s)
24 V
2000 Hz
no
Datasheet 3416970 BALLUFF Inductive sensor Inductive BES01P3 BES01P3 M8 non-shielded PNP (Ø x H) 8 mm x 43 m Piece
User & Safety Instructions 3416970 BALLUFF Inductive sensor Inductive BES01P3 BES01P3 M8 non-shielded PNP (Ø x H) 8 mm x 43 m Piece