Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES01PN
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
6.4 mm
PNP
Stainless steel
Inductive
non-shielded
M12
M12
-40 °C
85 °C
IP68
60.00 mm
60 m
12 mm
(Ø x H) 12 mm x 60 m
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3416144 BALLUFF Inductive sensor Inductive BES01PN BES01PN M12 non-shielded PNP (Ø x H) 12 mm x 60 m Piece
User & Safety Instructions 3416144 BALLUFF Inductive sensor Inductive BES01PN BES01PN M12 non-shielded PNP (Ø x H) 12 mm x 60 m Piece