Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Inductive sensor
BES01PY
10.0 V
30.0 V
10.0 - 30.0 V
1 PNP
6.4 mm
PNP
Brass
Inductive
non-shielded
M12
M12
-25 °C
70 °C
IP68
45.00 mm
12 mm
(Ø x L) 12 mm x 45.00 mm
1 pc(s)
24 V
1000 Hz
yes
Datasheet 3417671 BALLUFF Inductive sensor Inductive BES01PY BES01PY M12 non-shielded PNP (Ø x L) 12 mm x 45.00 mm Piece
User & Safety Instructions 3417671 BALLUFF Inductive sensor Inductive BES01PY BES01PY M12 non-shielded PNP (Ø x L) 12 mm x 45.00 mm Piece